Filter Your Search
1 - 2 of 2 results
|
1825J1K20153MXR
Syfer Technology
|
Check for Price | Yes | Yes | Active | 15 nF | 1.2 kV | 20 % | 1825 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4 mm | 4.5 mm | 6.4 mm | SYFER TECHNOLOGY LTD | , 1825 | compliant | EAR99 | 8532.24.00.20 | ||
|
1825J1K20153MXR
Knowles Capacitors
|
Check for Price | Yes | Active | 15 nF | 1.2 kV | 20 % | 1825 | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 13 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 4 mm | 4.5 mm | 6.4 mm | KNOWLES PRECISION DEVICES | , 1825 | compliant | EAR99 | 8532.24.00.20 |