Filter Your Search
1 - 10 of 45 results
|
182A934-263
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 60 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 3.7338 mm | 16.51 mm | 16.002 mm | BAE SYSTEMS PLC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||
|
182A934-344
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BAE SYSTEMS PLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
182A934-331
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 30 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BAE SYSTEMS PLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
182A934-165
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 60 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.8448 mm | 16.51 mm | 16.002 mm | BAE SYSTEMS PLC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
182A934-131
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 30 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.8448 mm | 16.51 mm | 16.002 mm | BAE SYSTEMS PLC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
182A934-363
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 60 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BAE SYSTEMS PLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
182A934-347
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BAE SYSTEMS PLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||||
|
182A934-161
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 60 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class V | 1M Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.8448 mm | 16.51 mm | 16.002 mm | BAE SYSTEMS PLC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||
|
182A934-345
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDIP-T28 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 28 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | BAE SYSTEMS PLC | DIP | DIP, | 28 | unknown | 3A001.A.2.C | 8542.32.00.41 | ||||||
|
182A934-144
BAE Systems
|
Check for Price | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 40 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-CDFP-F36 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 1M Rad(Si) V | 36 | CERAMIC, METAL-SEALED COFIRED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 635 µm | DUAL | 2.8448 mm | 16.51 mm | 16.002 mm | BAE SYSTEMS PLC | DFP | DFP, | 36 | unknown | 3A001.A.2.C | 8542.32.00.41 |