Filter Your Search
1 - 2 of 2 results
|
184333K100RAA-F
Cornell Dubilier Electronics Inc
|
Check for Price | Yes | Yes | Active | 33 nF | 100 V | 10 % | 4114 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | RATED AC VOLTAGE (V): 63 | 63 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin (Sn) | 7.5 mm | FLAT | 7 mm | 10.5 mm | 3.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 4114 | compliant | EAR99 | 8532.25.00.70 | ||
|
184333K100RAA
Cornell Dubilier Electronics Inc
|
Check for Price | No | No | Obsolete | 33 nF | 100 V | 10 % | 4114 | 10 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 63 V | e0 | 85 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 7.5 mm | WIRE | 7 mm | 10.5 mm | 3.5 mm | CORNELL DUBILIER ELECTRONICS INC | , 4114 | compliant | EAR99 | 8532.25.00.70 |