Filter Your Search
1 - 10 of 43 results
|
PWR100.185%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 180 mΩ | 5 % | 10 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00 | |||||||||||
|
PW181.85%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.8 Ω | 5 % | 18 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PW7185%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18 Ω | 5 % | 7 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 40 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PW50E0.185%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 180 mΩ | 5 % | 50 W | CHASSIS MOUNT | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 25 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | LUG | TT ELECTRONICS PLC | ROHS COMPLIANT | compliant | EAR99 | 8533.29.00.00 | |||||||||||
|
PWR31.85%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.8 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 85 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PWR10185%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18 Ω | 5 % | 10 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 25 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | , | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
PWR5185%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | FIXED RESISTOR | WIRE WOUND | FLAMEPROOF | 85 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | RADIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
AC04R185%LC
Vishay Intertechnologies
|
Check for Price | Yes | Active | 180 mΩ | 5 % | 4 W | Axial | -10,-80 ppm/°C | FIXED RESISTOR | WIRE WOUND | AC SERIES | e3 | 200 °C | -40 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | 800 µm | 5.5 mm | 16.5 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.80 | ||||||||||
|
PW3185%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 18 Ω | 5 % | 3 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
PW151.85%LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.8 Ω | 5 % | 15 W | THROUGH HOLE MOUNT | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e3 | 250 °C | 2 | RECTANGULAR PACKAGE | Matte Tin (Sn) | WIRE | TT ELECTRONICS PLC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |