Filter Your Search
1 - 2 of 2 results
|
186PC15DH
Honeywell Sensing and Control
|
Check for Price | Yes | Active | NO | 15 Psi | 2 % | 1V | DIFFERENTIAL | PRESSURE SENSOR,STRAIN GUAGE | 6 mA | STRAIGHT | 16 V | 7 V | 85 °C | -40 °C | PANEL MOUNT, THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | HONEYWELL SENSING AND CONTROL | compliant | ||||||||||
|
186PC15DH
Honeywell Microelectronics & Precision Sensors
|
Check for Price | Yes | Active | NO | 1 ms | 15 Psi | 3.50-6V | 2 % | 3.50V | DIFFERENTIAL | PLASTIC | PRESSURE SENSOR,STRAIN GUAGE | ANALOG VOLTAGE | SIGNAL CONDITIONED | 6 mA | STRAIGHT | 16 V | 7 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 8.1 mm | 29.2 mm | 16.3 mm | HONEYWELL MICROELECTRONICS AND PRECISION SENSORS | unknown |