Filter Your Search
1 - 10 of 72 results
|
18EQHM572-BT-12.500F-D0.5
Euroquartz Ltd
|
Check for Price | Obsolete | 12.5 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | |||
|
18EQHM572-FT-12.500F-C0.25
Euroquartz Ltd
|
Check for Price | Obsolete | 12.5 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | ||
|
18EQHM572-DT-12.500F-D0.5
Euroquartz Ltd
|
Check for Price | Obsolete | 12.5 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | ||
|
18EQHM572-CT-42.000F-C0.25
Euroquartz Ltd
|
Check for Price | Obsolete | 42 MHz | 100 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | |||
|
18EQHM572-DT-12.500F-C1.0
Euroquartz Ltd
|
Check for Price | Obsolete | 12.5 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | ||
|
18EQHM572-ET-12.500F-D0.5
Euroquartz Ltd
|
Check for Price | Obsolete | 12.5 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | ||
|
18EQHM572-ET-42.000F-D2
Euroquartz Ltd
|
Check for Price | Obsolete | 42 MHz | 50 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 85 °C | -40 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | ||
|
18EQHM572-AT-42.000F-C1.0
Euroquartz Ltd
|
Check for Price | Obsolete | 42 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | |||
|
18EQHM572-AT-42.000F-D0.5
Euroquartz Ltd
|
Check for Price | Obsolete | 42 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant | |||
|
18EQHM572-AT-42.000F-C0.25
Euroquartz Ltd
|
Check for Price | Obsolete | 42 MHz | 25 % | 15 pF | 1.8 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; MIL-STD-202F; MIL-STD-2002F | 2.5 ns | NO | 2.5 ns | 1.95 V | 1.65 V | 60/40 % | 70 °C | MIL-STD-202; MIL-STD-883 | SURFACE MOUNT | 4 | DILCC4,.2,200 | YES | 7mm x 5mm x 1.4mm | EUROQUARTZ LTD | compliant |