Filter Your Search
1 - 10 of 26 results
|
18N-40F
Cobham RFMW Solutions
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=250W | 18 GHz | e4 | 125 °C | -65 °C | COAXIAL | Gold (Au) | AEROFLEX/INMET INC | ROHS COMPLIANT PACKAGE | unknown | ||||||||||||||||||||||||||||||
|
18N-40M
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-M, I/P POWER-MAX(PEAK)=250W | 18 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | ROHS COMPLIANT PACKAGE | unknown | ||||||||||||||||||||||||||||||||
|
18N-4F
Spectrum Control
|
Check for Price | Active | 50 Ω | 4 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=250W | 18 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||||||||||||||||
|
18N-40
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=250W | 18 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | ROHS COMPLIANT PACKAGE | unknown | ||||||||||||||||||||||||||||||||
|
18N40G-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | NO | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | TO-220AB | 3 | EAR99 | 1000 mJ | SINGLE WITH BUILT-IN DIODE | 400 V | 18 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | ENHANCEMENT MODE | N-CHANNEL | 235 W | 72 A | SWITCHING | SILICON | ||||||||||||||||
|
18N40L-TF2-T
Unisonic Technologies Co Ltd
|
Check for Price | Active | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
|
18N-40F
Cobham PLC
|
Check for Price | Transferred | 50 Ω | 40 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-F, I/P POWER-MAX(PEAK)=250W | 18 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | COBHAM PLC | ROHS COMPLIANT PACKAGE | unknown | ||||||||||||||||||||||||||||||||
|
18N-4
Spectrum Control
|
Check for Price | Active | 50 Ω | 4 dB | 33.01 dBm | 1.35 | 18 GHz | FIXED ATTENUATOR | N-F; N-M, I/P POWER-MAX(PEAK)=250W | 18 GHz | e4 | 125 °C | -65 °C | COAXIAL | GOLD | API TECHNOLOGIES CORP | compliant | |||||||||||||||||||||||||||||||||
|
18N40L-TA3-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | NO | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | TO-220AB | 3 | EAR99 | 1000 mJ | SINGLE WITH BUILT-IN DIODE | 400 V | 18 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-220AB | ENHANCEMENT MODE | N-CHANNEL | 235 W | 72 A | SWITCHING | SILICON | ||||||||||||||||
|
18N40G-T47-T
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | NO | Not Qualified | R-PSFM-T3 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | UNISONIC TECHNOLOGIES CO LTD | FLANGE MOUNT, R-PSFM-T3 | compliant | TO-247 | 3 | EAR99 | 1000 mJ | SINGLE WITH BUILT-IN DIODE | 400 V | 18 A | 200 mΩ | METAL-OXIDE SEMICONDUCTOR | TO-247 | ENHANCEMENT MODE | N-CHANNEL | 360 W | 72 A | SWITCHING | SILICON |