Filter Your Search
1 - 2 of 2 results
|
18S101-40ML5
Rosenberger
|
$4.6498 | Yes | Yes | Active | 1 | 6 mΩ | 50 Ω | 1.92 | 0.4 dB | MALE | 100 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | BRASS | NOT SPECIFIED | STRAIGHT | RF CONNECTOR | INSERTION LOSS MAX AT: 16 GHZ, VSWR MAX AT: 26 GHZ | 450VAC V | NO | 19.5712 N | 5 GΩ | 1 | 65 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | GOLD | NOT SPECIFIED | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.157 inch | 0.134 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||
|
18S101-40ML5-NM
Rosenberger
|
Check for Price | Active | 1 | 6 mΩ | 50 Ω | 0.05 dB | MALE | 100 Cycles | BOARD | POLYTETRAFLUOROETHYLENE | STRAIGHT | 5 GΩ | 1 | 65 GHz | -55 °C | 155 °C | PLUG | COAX | LOCKING | SURFACE MOUNT | 0.157 inch | 0.134 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 |