Filter Your Search
1 - 2 of 2 results
|
18S102-40ML5
Rosenberger
|
Check for Price | Yes | Active | 1 | 6 mΩ | 50 Ω | 2.1 | 0.4 dB | MALE | 100 Cycles | BOARD | POLYETHERETHERKETONE | BRASS | GOLD | STRAIGHT | RF SMP CONNECTOR | INSERTION LOSS MAX AT: 26.5 GHZ | 450VAC V | NO | 17.792 N | 5 GΩ | 1 | 65 GHz | NO | NO | e4 | NO | -55 °C | 155 °C | PLUG | GOLD | BERYLLIUM COPPER | COAX | SNAP | LOCKING | GENERAL PURPOSE | NO | GOLD | SURFACE MOUNT | 0.157 inch | 0.16 inch | 0.134 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||
|
18S102-40ME4
Rosenberger
|
Check for Price | Contact Manufacturer | 1 | 50 Ω | 2.1 | 0.4 dB | MALE | BOARD | POLYETHERETHERKETONE | NOT APPLICABLE | STRAIGHT | RF SMP CONNECTOR | CAPTIVE CENTER CONTACT | NO | 65 GHz | NO | NO | e4 | NO | PLUG | GOLD (31) OVER NICKEL | NOT APPLICABLE | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.157 inch | 0.16 inch | 0.157 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant |