Filter Your Search
1 - 10 of 1,339 results
|
A1906EC-5D-0.039-1-2
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 39 nF | 100 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
A1906EC-3C-0.015-1-1
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 15 nF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
01906EC-2-.0022-4-5
EFC Wesco
|
Check for Price | Contact Manufacturer | 2.2 nF | 400 V | 5 % | 5 % | POLYSTYRENE | FILM CAPACITOR | 1906EC(400V) | Non-Standard Options Upon Request | 1906EC(400V) | 50ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | Axial | 6.35 mm | 12.7 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
01906EC-1-.0047-4-5
EFC Wesco
|
Check for Price | Contact Manufacturer | 4.7 nF | 400 V | 5 % | 5 % | POLYSTYRENE | FILM CAPACITOR | 1906EC(400V) | Non-Standard Options Upon Request | 1906EC(400V) | 50ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | Axial | 6.35 mm | 15.875 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
A1906EC-4C-0.018-1-1
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 nF | 100 V | 1 % | 1 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
T1906EC-7E-0.056-2-5
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 56 nF | 200 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
A1906EC-3-.0047-4-2
EFC Wesco
|
Check for Price | Contact Manufacturer | 4.7 nF | 400 V | 2 % | 2 % | POLYSTYRENE | FILM CAPACITOR | 1906EC(400V) | Non-Standard Options Upon Request | 1906EC(400V) | 85 °C | -55 °C | 2 | Axial | 6.35 mm | 15.875 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | ||||||||||||
|
01906EC-1-.001-4-2
EFC Wesco
|
Check for Price | Contact Manufacturer | 1 nF | 400 V | 2 % | 2 % | POLYSTYRENE | FILM CAPACITOR | 1906EC(400V) | Non-Standard Options Upon Request | 1906EC(400V) | 50ppm/Cel ppm/°C | 85 °C | -55 °C | 2 | Axial | 4.75 mm | 12.7 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 | |||||||||||
|
A1906EC-4D-0.027-1-5
EFC Wesco
|
Check for Price | Yes | Yes | Contact Manufacturer | 27 nF | 100 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYSTYRENE | FILM CAPACITOR | 1906 | e3 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | Tin (Sn) | WIRE | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.60 | ||||||||
|
A1906EC-1-.0068-4-1
EFC Wesco
|
Check for Price | Contact Manufacturer | 6.8 nF | 400 V | 1 % | 1 % | POLYSTYRENE | FILM CAPACITOR | 1906EC(400V) | Non-Standard Options Upon Request | 1906EC(400V) | 85 °C | -55 °C | 2 | Axial | 7.925 mm | 15.875 mm | ELECTRONIC FILM CAPACITORS INC | , | compliant | EAR99 | 8532.25.00.80 |