Filter Your Search
1 - 10 of 46 results
|
192B704ET
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 2.3 V | 1 kHz | 18 rps | 1 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 150 mA | HYBRID | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2,200 | unknown | 8542.39.00.01 | |||||
|
192B706AET
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 2.3 V | 1 kHz | 18 rps | 1 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 150 mA | HYBRID | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2,200 | unknown | 8542.39.00.01 | |||||
|
192B500ET
Control Sciences Inc
|
Check for Price | Contact Manufacturer | CONTROL SCIENCES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
192B702ET
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 2.3 V | 1 kHz | 18 rps | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 150 mA | HYBRID | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2,200 | unknown | 8542.39.00.01 | |||||
|
192B505ET
Control Sciences Inc
|
Check for Price | Contact Manufacturer | CONTROL SCIENCES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
192B504ET
Control Sciences Inc
|
Check for Price | Contact Manufacturer | CONTROL SCIENCES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
192B802ET
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 2.3 V | 1 kHz | 18 rps | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 150 mA | HYBRID | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2 | unknown | 8542.39.00.01 | |||||
|
192B800
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 2.3 V | 10 kHz | 18 rps | 4 arc min | 16 | NO | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | -15 V | 1 | 150 mA | HYBRID | COMMERCIAL | R-XDMA-P28 | Not Qualified | e0 | 70 °C | 28 | UNSPECIFIED | DIP | DIP28,2.2 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | Tin/Lead (Sn/Pb) | PIN/PEG | 5.08 mm | DUAL | 66.675 mm | 20.828 mm | 79.375 mm | CONTROL SCIENCES INC | DIP, DIP28,2.2 | unknown | 8542.39.00.01 | |||
|
192B701ET
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 2.3 V | 1 kHz | 18 rps | 4 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 150 mA | HYBRID | OTHER | R-PDIP-T28 | Not Qualified | e0 | 85 °C | -55 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2,200 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 5.08 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2,200 | unknown | 8542.39.00.01 | |||||
|
192B804
Control Sciences Inc
|
Check for Price | No | Contact Manufacturer | 15 V | 2.3 V | 1 kHz | 18 rps | 2 arc min | 16 | NO | DIGITAL TO SYNCHRO OR RESOLVER | -15 V | 1 | 150 mA | HYBRID | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,2.2 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CONTROL SCIENCES INC | DIP, DIP28,2.2 | unknown | 8542.39.00.01 |