Filter Your Search
1 - 4 of 4 results
|
194D105X0025C2H
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 20 % | 2005 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X0025C2B
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 20 % | 2005 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | compliant | EAR99 | 8532.21.00.50 | ||
|
194D105X0025C2U
Vishay Intertechnologies
|
Check for Price | Active | 1 µF | 25 V | 20 % | 2005 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | unknown | EAR99 | 8532.21.00.50 | |||||
|
194D105X0025C2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1 µF | 25 V | 20 % | 2005 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 5.08 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 2005 | compliant | EAR99 | 8532.21.00.50 |