Filter Your Search
1 - 10 of 102 results
|
195D225X96R3C2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 6.3 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.14 mm | 2.21 mm | 1.14 mm | VISHAY INTERTECHNOLOGY INC | , 0905 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
195D225X9020D8T
Vishay Intertechnologies
|
Check for Price | No | No | Active | 2.2 µF | 20 V | 10 % | 1708 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.6 mm | 4.2 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | , 1708 | compliant | EAR99 | 8532.21.00.50 | |||
|
195D225X5050F8T
Vishay Intertechnologies
|
Check for Price | No | Active | 2.2 µF | 50 V | 5 % | 2413 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.1 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 2 mm | 6 mm | 3.3 mm | VISHAY INTERTECHNOLOGY INC | , 2413 | unknown | EAR99 | 8532.21.00.50 | |||||
|
195D225X0010S4T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 20 % | 1407 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | WRAPAROUND | 1.22 mm | 3.63 mm | 1.83 mm | VISHAY INTERTECHNOLOGY INC | , 1407 | compliant | EAR99 | 8532.21.00.50 | |||
|
195D225X0010S4T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 20 % | 1407 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | WRAPAROUND | 1.22 mm | 3.63 mm | 1.83 mm | VISHAY INTERTECHNOLOGY INC | , 1407 | compliant | EAR99 | 8532.21.00.50 | |||
|
195D225X0010S2T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.2 µF | 10 V | 20 % | 1407 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.22 mm | 3.63 mm | 1.83 mm | VISHAY INTERTECHNOLOGY INC | , 1407 | compliant | EAR99 | 8532.21.00.50 | |||
|
195D225X9035X2T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.2 µF | 35 V | 10 % | 2910 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 800 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | |||
|
195D225X0025V2T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 20 % | 1410 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.3 mm | 3.63 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 1410 | compliant | EAR99 | 8532.21.00.50 | |||
|
195D225X0020S4T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 20 V | 20 % | 1407 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | WRAPAROUND | 1.22 mm | 3.63 mm | 1.83 mm | VISHAY INTERTECHNOLOGY INC | , 1407 | compliant | EAR99 | 8532.21.00.50 | |||
|
195D225X0025E4T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 2.2 µF | 25 V | 20 % | 2208 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD OVER NICKEL | WRAPAROUND | 1.7 mm | 5.5 mm | 2.1 mm | VISHAY INTERTECHNOLOGY INC | , 2208 | compliant | EAR99 | 8532.21.00.50 |