Filter Your Search
1 - 2 of 2 results
|
195D474X9025C2T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 470 nF | 25 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.14 mm | 2.21 mm | 1.14 mm | VISHAY INTERTECHNOLOGY INC | , 0905 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D474X9025C2T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 470 nF | 25 V | 10 % | 0805 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 500 nA | 0.04 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | MATTE TIN OVER NICKEL | WRAPAROUND | 1.14 mm | 2.21 mm | 1.14 mm | VISHAY INTERTECHNOLOGY INC | , 0905 | compliant | EAR99 | 8532.21.00.50 |