Filter Your Search
1 - 2 of 2 results
|
195D475X9025X4T
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 10 % | 2910 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | WRAPAROUND | 1.3 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 | ||
|
195D475X9025X4T
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 4.7 µF | 25 V | 10 % | 2910 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.2 µA | 0.06 | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, Embossed Plastic, 7 Inch | YES | GOLD | WRAPAROUND | 1.3 mm | 7.24 mm | 2.65 mm | VISHAY INTERTECHNOLOGY INC | , 2910 | compliant | EAR99 | 8532.21.00.50 |