Filter Your Search
1 - 10 of 292 results
|
196B3HNR-26M000
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Clock | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 26 MHz | HCMOS | 10 pF | 3.3V | 36.068mm x 27.178mm x 13.462mm | 3.465 V | 3.135 V | 3.3 V | 4 W | 4 Minute | ||||||||
|
196B3HVR-20M000
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Clock | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 20 MHz | HCMOS | 10 pF | 3.3V | 36.068mm x 27.178mm x 13.462mm | 3.465 V | 3.135 V | 3.3 V | 4 W | 4 Minute | 3.3 V | |||||||
|
196B3HNR-32M768
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Clock | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 32.768 MHz | HCMOS | 10 pF | 3.3V | 36.068mm x 27.178mm x 13.462mm | 3.465 V | 3.135 V | 3.3 V | 4 W | 4 Minute | ||||||||
|
196B3SVN-12M000
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Sine | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 12 MHz | SINE | 3.3V | 36.068mm x 27.178mm x 13.462mm | 3.465 V | 3.135 V | 3.3 V | 4 W | 4 Minute | 3.3 V | 1 kHz | 50 Ω | 1.125 V | -150 dBc/Hz | ||||
|
196B2HNR-10M000
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Clock | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 10 MHz | HCMOS | 10 pF | 12V | 36.068mm x 27.178mm x 13.462mm | 12.6 V | 11.4 V | 12 V | 4 W | 4 Minute | ||||||||
|
196B5SNR-10M000
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Sine | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 10 MHz | SINE | 5V | 36.068mm x 27.178mm x 13.462mm | 5.25 V | 4.75 V | 5 V | 4 W | 4 Minute | 1 kHz | 50 Ω | 1.125 V | -150 dBc/Hz | |||||
|
196B5HNN-38M880
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Clock | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 38.88 MHz | HCMOS | 10 pF | 5V | 36.068mm x 27.178mm x 13.462mm | 5.25 V | 4.75 V | 5 V | 4 W | 4 Minute | ||||||||
|
196B5HNR-38M880
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Clock | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 38.88 MHz | HCMOS | 10 pF | 5V | 36.068mm x 27.178mm x 13.462mm | 5.25 V | 4.75 V | 5 V | 4 W | 4 Minute | ||||||||
|
196B3SNR-10M000
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Sine | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 10 MHz | SINE | 3.3V | 36.068mm x 27.178mm x 13.462mm | 3.465 V | 3.135 V | 3.3 V | 4 W | 4 Minute | 1 kHz | 50 Ω | 1.125 V | -150 dBc/Hz | |||||
|
196B3HVN-19M440
CTS Corporation
|
Check for Price | Yes | Active | NO | e2 | 85 °C | -40 °C | Tin/Silver (Sn/Ag) | CTS CORP | compliant | Clock | 0.1 PPM/FIRST YEAR | NO | 0.02 % | 0.005 ppm | 1.5 W | THROUGH HOLE MOUNT | 19.44 MHz | HCMOS | 10 pF | 3.3V | 36.068mm x 27.178mm x 13.462mm | 3.465 V | 3.135 V | 3.3 V | 4 W | 4 Minute | 3.3 V |