Filter Your Search
1 - 10 of 2,670 results
|
1241965-2
TE Connectivity
|
$0.1182 | Yes | Active | 2 | 1 | 5 mm | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | NATURAL | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.547 inch | 1 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||
|
3-1241965-2
TE Connectivity
|
$0.3414 | Yes | Active | 2 | 1 | 5 mm | CABLE | POLYAMIDE | NOT APPLICABLE | BOARD CONNECTOR | NO | 115/230VAC | 1 | NO | NO | NO | UL | 94V-2 | -40 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | BLUE | NO | LATCHING | ONE | GENERAL PURPOSE | NO | CRIMP | 0.547 inch | 1 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||
|
3-2367196-5
TE Connectivity
|
$0.7455 | Yes | Active | 15 | 1 | 1 mm | 2 A | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | SURFACE MOUNT | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||||||||
|
2367196-5
TE Connectivity
|
$1.1091 | Yes | Active | 5 | 1 | 1 mm | 2 A | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SURFACE MOUNT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||
|
1965-0.5X
Videk Ltd
|
$2.7132 | Yes | Contact Manufacturer | NO | NO | NO | VIDEK LTD | unknown | COPPER GIGABIT APPLICATION | COPPER ALLOY | RJ45 | RJ45 | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | 500 µm | 8 | NO | 24 AWG | COMMUNICATION CABLE | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1-2367196-5
TE Connectivity
|
$2.9602 | Yes | Active | 15 | 1 | 1 mm | 2 A | MALE | BOARD | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 2A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -40 °C | 85 °C | NOT APPLICABLE | NO | YES | BLACK | NO | ONE | GENERAL PURPOSE | NO | 50u inch | SURFACE MOUNT | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||
|
1965830
Phoenix Contact
|
$3.3521 | Yes | Active | PHOENIX CONTACT GMBH & CO KG | compliant | EAR99 | 8536.90.40.00 | BARRIER STRIP TERMINAL BLOCK | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
1965-1X
Videk Ltd
|
$3.5365 | Contact Manufacturer | NO | NO | NO | VIDEK LTD | unknown | COPPER GIGABIT APPLICATION | COPPER ALLOY | RJ45 | RJ45 | CABLE ASSEMBLY | STRANDED | 0.205 mm2 | 1 mm | 8 | NO | 24 AWG | COMMUNICATION CABLE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
104196-5
TE Connectivity
|
$3.5573 | No | No | Active | 20 | 1 | 1.27 mm | 1 | 15 mΩ | 4 A | FEMALE | 200 Cycles | BOARD | POLYETHYLENE | NOT APPLICABLE | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.39 N | 5 GΩ | 4A | 1 | POLARIZED HOUSING | .2224 N | NO | NO | e0 | NO | CSA, LR, U | 94V-0 | -65 °C | 105 °C | RECEPTACLE | Tin/Lead (Sn/Pb) | NOT APPLICABLE | RECTANGULAR | SQ PIN-SKT | NO | NO | BLACK | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 30u inch | SOLDER | 0.117 inch | 0.117 inch | 0.117 inch | 0.1 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
51965-10002000AALF
Amphenol Communications Solutions
|
$4.1250 | Yes | Active | 20 | 4 | 2.54 mm | 4 | 20 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | 1000VDC V | NO | .973 N | 500 MΩ | POLARIZED HOUSING | .17792 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | HOLE .086-.098 | TIN | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | NO | GUIDE PIN | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.574 inch | 0.5 inch | 1.15 inch | 0.135 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | LEAD FREE |