Filter Your Search
1 - 10 of 190,082 results
|
MD015C224KAB
Kyocera AVX Components
|
$5.5790 | No | No | Active | 200 nF | 50 V | 10 % | 2610 | X7R | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | Other Capacitance Values on Request | 15% ppm/°C | e0 | MIL-C-39014 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | FLAT | 3.43 mm | 6.6 mm | 2.54 mm | AVX CORP | , 2610 | not_compliant | EAR99 | |||||||
|
CAA572C0G2J204J640LH
TDK Corporation
|
$6.3814 | Yes | Active | 200 nF | 630 V | 5 % | 3324 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, Embossed Plastic, 13 Inch | YES | MATTE TIN OVER NICKEL | J BEND | 6.4 mm | 8.4 mm | 6 mm | TDK CORP | unknown | EAR99 | 8532.24.00.20 | TDK | ||||||||
|
SMP4Q208JANMT00
Spectrum Control
|
Check for Price | No | Transferred | 200 nF | 50 V | 5 % | BQ | 5 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | MIL-PRF-49470 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | FLAT | SPECTRUM CONTROL INC | , | unknown | EAR99 | ||||||||||||||
|
RM011A204KAL120
Kyocera AVX Components
|
Check for Price | Yes | Active | 200 nF | 100 V | 10 % | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | L BEND | 5.082 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||
|
RM541A204JAJ360
Kyocera AVX Components
|
Check for Price | Yes | Active | 200 nF | 100 V | 5 % | 4145 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | YES | J BEND | 11.299 mm | 10.327 mm | 11.327 mm | AVX CORP | , 4145 | not_compliant | EAR99 | ||||||||||||
|
SM027A204JAP240
Kyocera AVX Components
|
Check for Price | No | Active | 200 nF | 500 V | 5 % | C0G | 5 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | DIP | NO | Tin/Lead (Sn/Pb) | 2.54 mm | FLAT | 10.545 mm | 38.4 mm | 22.1 mm | AVX CORP | , | not_compliant | EAR99 | ||||||||||
|
SMX32A204MAZ650
Kyocera AVX Components
|
Check for Price | No | Active | 200 nF | 200 V | 20 % | C0G | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 200 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 19.548 mm | 26.7 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||
|
RM012E204MAZ120
Kyocera AVX Components
|
Check for Price | Yes | Active | 200 nF | 200 V | 20 % | Z5U | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | -56/+22% ppm/°C | 85 °C | 10 °C | 2 | SMT | YES | FLAT | 6.098 mm | 52.1 mm | 12.7 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||||
|
SM527C204ZAZ240
Kyocera AVX Components
|
Check for Price | No | Active | 200 nF | 500 V | 80 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | FLAT | 9.275 mm | 38.527 mm | 22.227 mm | AVX CORP | , | not_compliant | EAR99 | |||||||||||
|
SM942A204KAJ530
Kyocera AVX Components
|
Check for Price | No | Active | 200 nF | 200 V | 10 % | 4848 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | YES | Tin/Lead (Sn/Pb) | J BEND | 15.238 mm | 12.3 mm | 12.3 mm | AVX CORP | , 4848 | not_compliant | EAR99 |