Filter Your Search
1 - 10 of 267 results
|
199D226X0016DXV1
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 6 mm | 10.16 mm | 6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2524 | compliant | EAR99 | ||||
|
199D226X9020D6A1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 6 mm | 12.66 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | |||||
|
199D226X9016D2A1
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 16 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 3.5 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 6 mm | 10.16 mm | 6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2424 | compliant | EAR99 | ||||
|
199D226X9050FXA1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 50 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||||
|
199D226X06R3C6V1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN | 5.08 mm | WIRE | 5.5 mm | 9.14 mm | 5.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 2222 | compliant | EAR99 | ||||
|
199D226X9003B2B1
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 3 V | 10 % | 2020 | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 600 nA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 7.62 mm | 5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 2020 | compliant | EAR99 | ||||
|
199D226X0020DA1
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 20 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||||||
|
199D226X0025DXB1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 22 µF | 25 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 4 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | TIN | 2.54 mm | WIRE | 6 mm | 10.16 mm | 6 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2524 | compliant | EAR99 | ||||
|
199D226X0010C2B1
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 10 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 5.5 mm | 9.14 mm | 5.5 mm | 5.5 mm | VISHAY INTERTECHNOLOGY INC | , 2222 | compliant | EAR99 | ||||
|
199D226X0035EE2
Vishay Sprague
|
Check for Price | No | No | Active | 22 µF | 35 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 5 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |