Filter Your Search
1 - 10 of 29 results
|
199D337X96R3F7V1
Vishay Sprague
|
Check for Price | No | No | Active | 330 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||||||
|
199D337X0003E6V1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 330 µF | 3 V | 20 % | 3434 | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | TIN | 5.08 mm | WIRE | 15 mm | 8.6 mm | 8.6 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | |||||
|
199D337X96R3F2B1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Matte Tin (Sn) | WIRE | 9.6 mm | 16.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||||
|
199D337X9003E1B
Vishay Sprague
|
Check for Price | No | No | Active | 330 µF | 3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||||||||||
|
199D337X96R3F6B1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 8 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | TIN | 5.08 mm | WIRE | 9.6 mm | 16.5 mm | 9.6 mm | 9.6 mm | VISHAY INTERTECHNOLOGY INC | , 3838 | compliant | EAR99 | |||||
|
199D337X56R3F7V1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | WIRE | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | |||||||||||
|
199D337X56R3F6BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 330 µF | 6.3 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Matte Tin (Sn) | WIRE | 9.6 mm | 16.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||
|
199D337X0003E4A1E3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 330 µF | 3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | No | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 6 µA | 0.1 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | AMMO PACK | NO | Matte Tin (Sn) | 5.08 mm | WIRE | 8.6 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , 3434 | compliant | EAR99 | ||||||
|
199D337X5003E6BE3
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 330 µF | 3 V | 5 % | POLARIZED | 5 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 0.1 | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | TR | NO | Matte Tin (Sn) | WIRE | 8.6 mm | 12.5 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||||
|
199D337X96R3F1V1
Vishay Sprague
|
Check for Price | No | No | Active | 330 µF | 6.3 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | +/-5% Tolerance Available | 8 µA | 0.1 | e0 | 125 °C | -55 °C | 2 | DISK PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 2.54 mm | WIRE | 9.6 mm | 16.5 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 |