Filter Your Search
1 - 2 of 2 results
|
19S242-40ML5
Rosenberger
|
$4.5481 | Yes | Yes | Active | 50 Ω | 1.33 | 0.63 dB | MALE | BOARD | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | GOLD | RIGHT ANGLE | RF SMP CONNECTOR | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | NO | 40 GHz | NO | NO | e4 | YES | -65 °C | 155 °C | PLUG | Gold (Au) | BRASS | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | EAR99 | 8536.69.40.10 | Rosenberger | ||||
|
119S242-40ML5
Rosenberger
|
$5.9660 | Yes | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | GOLD | STRAIGHT | RF SMP CONNECTOR | NO | 10 GHz | NO | NO | e4 | NO | PLUG | Gold (Au) | BRASS | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | ROHS COMPLIANT |