Filter Your Search
1 - 5 of 5 results
|
VS-19TQ015STRL-M3
Vishay Intertechnologies
|
$1.1397 | Yes | Active | 19 A | 460 mV | 10.5 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | GENERAL PURPOSE | 330 A | 1 | R-PSSO-G2 | TO-263AB | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | Vishay | ||||||||||||
|
19TQ015STRL
International Rectifier
|
Check for Price | No | Transferred | 19 A | 320 mV | 522 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-263AB | 100 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | D2PAK | TO-263, 3 PIN | 4 | 8541.10.00.80 | ||||||||||
|
19TQ015STRLPBF
International Rectifier
|
Check for Price | Yes | Transferred | 19 A | 320 mV | 522 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | LEAKAGE CURRENT IS NOT AT 25 DEG C | GENERAL PURPOSE | 330 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 100 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | D2PAK | R-PSSO-G2 | 4 | 8541.10.00.80 | |||||||||
|
19TQ015STRL
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 19 A | 320 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | HIGH RELIABILITY | GENERAL PURPOSE | 700 A | 1 | Not Qualified | R-PSSO-G2 | TO-263AB | 125 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | D2PAK | PLASTIC, SMD-220, D2PAK-3 | 4 | 8541.10.00.80 | |||||||||
|
VS-19TQ015STRLPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 19 A | 320 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 15 V | 1 | SCHOTTKY | HIGH RELIABILTY | HIGH POWER | 700 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 125 °C | -55 °C | 260 | 10 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Vishay | TO-263 | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | 8541.10.00.80 |