Filter Your Search
1 - 3 of 3 results
|
19S141-40ML5
Rosenberger
|
$3.9199 | Yes | Yes | Active | 1 | 50 Ω | 1.2 | 0.17 dB | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | RF SMP CONNECTOR | VSWR AND INSERTION LOSS MAX AT: 12 GHZ | NO | 26.5 GHz | NO | NO | e4 | NO | PLUG | GOLD | BRASS | SNAP | GENERAL PURPOSE | NO | SURFACE MOUNT | 0.197 inch | 0.161 inch | 0.197 inch | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | |||
|
119S141-40ML5
Rosenberger
|
$7.3910 | Yes | Active | 50 Ω | 0.09 dB | MALE | BOARD | PEEK/PTFE/LCP | NOT SPECIFIED | STRAIGHT | RF SMP CONNECTOR | NO | 10 GHz | NO | NO | NO | PLUG | NOT SPECIFIED | SNAP | MULTIPLE MATING PARTS AVAILABLE | GENERAL PURPOSE | NO | SURFACE MOUNT | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.10 | Rosenberger | |||||||||||
|
19S141-40ML5-NM
Rosenberger
|
Check for Price | Yes | Active | NOT SPECIFIED | RF SMP CONNECTOR | NOT SPECIFIED | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger |