Filter Your Search
1 - 10 of 746 results
|
L-819SURKSGW
Kingbright
|
$0.1497 | Yes | Yes | Active | HYPER RED/SUPER BRIGHT GREEN | 1 | NO | RADIAL MOUNT | 600/50 mcd | 640/565 nm | 50 deg | WHITE DIFFUSED | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-4 | 3 | BULK | ROUND | NOT SPECIFIED | 2.54 mm | 13.5 mm | 10 mm | KINGBRIGHT ELECTRONIC CO LTD | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
19S-117ZUTD/S3353/TR8
Everlight Electronics Co Ltd
|
$0.2084 | Yes | Obsolete | PURE WHITE | 10 mA | 3.1 V | 1 | YES | SURFACE MOUNT | 135.0 mcd | 130 deg | DIFFUSED YELLOW | SINGLE WITH BUILT-IN ESD PROTECTION DEVICE | 0.09 cd | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 400 µm | 1 mm | EVERLIGHT ELECTRONICS CO LTD | compliant | Everlight | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L-119SURKCGKWT
Kingbright
|
$0.2628 | Yes | Active | HYPER RED/GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 180.0/30.0 mcd | 645/574 nm | 140 deg | DIFFUSED WHITE | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | 85 °C | -40 °C | 3 | BAG | RECTANGULAR | 2.54 mm | 7 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | Kingbright | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
L-819SURKCGKW
Kingbright
|
$0.3508 | Yes | Active | HYPER RED/GREEN | 30 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 750.0/130.0 mcd | 645/574 nm | 50 deg | DIFFUSED WHITE | Grn-Yell/Orng-Red | COMMON CATHODE, 2 ELEMENTS | 50 cd | DUAL COLOR LED | 5 V | T-4 | 85 °C | -40 °C | 3 | BAG | ROUND | 2.54 mm | 13.5 mm | 10 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | Kingbright | 8541.40.20.00 | |||||||||||||||||||||||||||||||||||||||||||||
|
19S10H-40ML5
Rosenberger
|
$3.8295 | Yes | Yes | Active | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | e4 | 155 °C | -65 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | not_compliant | Rosenberger | 8536.69.40.10 | ROHS COMPLIANT | EAR99 | 0.213 inch | 0.197 inch | PLUG | 50 Ω | RF SMP CONNECTOR | GOLD | GOLD | MALE | BRASS | 6 mΩ | COAX | SNAP | NO | 700VAC V | 500 Cycles | NO | NO | 44.9248 N | 0.63 dB | 5 GΩ | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | YES | LOCKING | STRAIGHT | BOARD | 1 | 40 MHz | GENERAL PURPOSE | NO | POLARIZED HOUSING | 1.2 A | SURFACE MOUNT | 1 | 1.5 | 9.7856 N | |||||||||||||||||||||||||||
|
19S141-40ML5
Rosenberger
|
$3.9199 | Yes | Yes | Active | VSWR AND INSERTION LOSS MAX AT: 12 GHZ | e4 | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | 8536.69.40.10 | ROHS COMPLIANT | EAR99 | 0.161 inch | PLUG | 50 Ω | RF CONNECTOR | GOLD | GOLD | MALE | BRASS | SNAP | NO | NO | NO | 0.17 dB | LIQUID CRYSTAL POLYMER | NO | STRAIGHT | BOARD | 26.5 MHz | GENERAL PURPOSE | NO | SURFACE MOUNT | 1 | 1.2 | 0.197 inch | 0.197 inch | |||||||||||||||||||||||||||||||||||||||
|
19S202-40ML5
Rosenberger
|
$4.0168 | Yes | Yes | Active | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | e4 | 155 °C | -65 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | not_compliant | Rosenberger | ROHS COMPLIANT | 0.291 inch | 0.197 inch | PLUG | 50 Ω | RF SMP CONNECTOR | NOT SPECIFIED | GOLD | MALE | NOT SPECIFIED | 6 mΩ | COAX | SNAP | NO | 500 Cycles | NO | NO | 0.21 dB | 5 GΩ | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | YES | LOCKING | RIGHT ANGLE | BOARD | 1 | 26.5 MHz | GENERAL PURPOSE | NO | POLARIZED HOUSING | 1.2 A | SURFACE MOUNT | 1 | 1.33 | 0.157 inch | 0.197 inch | ||||||||||||||||||||||||||||||
|
19S14H-40ML5
Rosenberger
|
$4.0918 | Active | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | e4 | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | 8536.69.40.10 | EAR99 | PLUG | 50 Ω | RF SMP CONNECTOR | GOLD | GOLD | MALE | BRASS | SNAP | NO | NO | NO | 0.63 dB | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | YES | STRAIGHT | BOARD | 40 MHz | GENERAL PURPOSE | NO | SURFACE MOUNT | 1.5 | ||||||||||||||||||||||||||||||||||||||||||||||
|
19S14K-40ML5
Rosenberger
|
$4.1100 | Yes | Active | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | 155 °C | -65 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | compliant | Rosenberger | 8536.69.40.10 | EAR99 | 0.213 inch | PLUG | 50 Ω | RF SMP CONNECTOR | NOT SPECIFIED | MALE | NOT SPECIFIED | 6 mΩ | COAX | SNAP | NO | 1000 Cycles | NO | NO | 8.896 N | 0.63 dB | 5 GΩ | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | YES | LOCKING | STRAIGHT | BOARD | 1 | 40 MHz | GENERAL PURPOSE | NO | 1.2 A | SURFACE MOUNT | 1 | 1.5 | 0.236 inch | 0.236 inch | |||||||||||||||||||||||||||||||||
|
19S101-40ML5
Rosenberger
|
$4.3101 | Yes | Yes | Active | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | e4 | 155 °C | -65 °C | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | not_compliant | Rosenberger | 8536.69.40.10 | ROHS COMPLIANT | EAR99 | 0.161 inch | PLUG | 50 Ω | RF SMP CONNECTOR | GOLD | GOLD | MALE | BRASS | 6 mΩ | RND PIN-SKT | SNAP | NO | 500 Cycles | NO | NO | 44.9248 N | 0.26 dB | 5 GΩ | LIQUID CRYSTAL POLYMER/POLYETHERETHERKETONE/POLYTETRAFLUORO ETHYLENE | YES | LOCKING | STRAIGHT | BOARD | 1 | 26.5 MHz | GENERAL PURPOSE | NO | SURFACE MOUNT | 1 | 1.22 | 0.197 inch | 0.197 inch |