Filter Your Search
1 - 10 of 19 results
|
1B06STRR16
International Rectifier
|
Check for Price | No | Transferred | 1 A | 1 V | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 31 A | 1 | Not Qualified | R-PDSO-G4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
1B06PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1 V | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 31 A | 1 | Not Qualified | R-PDIP-T4 | 150 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | R-PDIP-T4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
1B06MPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 31 A | 1 | Not Qualified | R-PDIP-T4 | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1B06MTR16
International Rectifier
|
Check for Price | No | No | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 31 A | 1 | Not Qualified | R-PDIP-T4 | e0 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1B06TR16PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 31 A | 1 | Not Qualified | R-PDIP-T4 | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1B06TRR16PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 31 A | 1 | Not Qualified | R-PDIP-T4 | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1B06MTRR16PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 31 A | 1 | Not Qualified | R-PDIP-T4 | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-T4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
1B06
International Rectifier
|
Check for Price | No | Transferred | 1 A | 1 V | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 31 A | 1 | Not Qualified | R-PDIP-T4 | e0 | 150 °C | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | DIP-4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
1B06STR16PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 1 A | 1 V | 5 pA | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | YES | 600 V | 4 | LEAKAGE CURRENT IS NOT AT 25 DEG C | 31 A | 1 | Not Qualified | R-PDSO-G4 | 150 °C | -55 °C | 260 | 40 | 4 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INTERNATIONAL RECTIFIER CORP | DIP | R-PDSO-G4 | 4 | compliant | EAR99 | 8541.10.00.80 | ||||
|
1B06M
International Rectifier
|
Check for Price | No | No | Obsolete | 1 A | 1 V | SILICON | BRIDGE RECTIFIER DIODE | BRIDGE, 4 ELEMENTS | NO | 600 V | 4 | 31 A | 1 | Not Qualified | R-PDIP-T4 | e0 | 4 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | INTERNATIONAL RECTIFIER CORP | R-PDIP-T4 | compliant | EAR99 | 8541.10.00.80 |