Filter Your Search
1 - 10 of 17 results
|
B57621-C474-J62
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 kΩ | 5 % | 300 mW | SURFACE MOUNT | 4210 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE SENSING | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||||||||
|
B57621-C473-J62
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 kΩ | 5 % | 300 mW | SURFACE MOUNT | 3890 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE SENSING | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | EPCOS AG | , | compliant | NTC Thermistor | |||||||||||
|
B57621-C474-M62
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 kΩ | 20 % | 300 mW | SURFACE MOUNT | 4210 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE SENSING | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||||||||
|
01C4701KP
Vishay Dale
|
Check for Price | End Of Life | 4.7 kΩ | 10 % | 100 mW | THROUGH HOLE MOUNT | Radial | 3974 K | NTC THERMISTOR | 25 °C | NO | TEMPERATURE SENSING | e0 | 125 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin/Lead (Sn/Pb) | RADIAL | WIRE | 2.41 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | NTC Resistor | |||||||||||
|
B57621-C473-M62
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 47 kΩ | 20 % | 300 mW | SURFACE MOUNT | 3890 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE SENSING | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||||||||
|
1C4701B2
Vishay Dale
|
Check for Price | Obsolete | 4.7 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | C | NO | TEMPERATURE SENSING | 2 | DISK PACKAGE | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.80.70 | NTC Resistor | |||||||||||||||||||
|
1C4701B3
Vishay Dale
|
Check for Price | Active | 4.7 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | NO | TEMPERATURE SENSING | 2 | DISK PACKAGE | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.80.70 | NTC Resistor | ||||||||||||||||||||
|
01C4701SFB2
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 4.7 kΩ | THROUGH HOLE MOUNT | NTC THERMISTOR | PROBE | NO | TEMPERATURE SENSING | e3 | 50 °C | -20 °C | 2 | DISK PACKAGE | BULK | Matte Tin (Sn) | RADIAL | WIRE | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.80.70 | NTC Resistor | ||||||||||||
|
B57621-C474-K62
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 470 kΩ | 10 % | 300 mW | SURFACE MOUNT | 4210 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE SENSING | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor | |||||||||
|
B57621-C472-J62
TDK Epcos
|
Check for Price | Yes | Yes | Obsolete | 4.7 kΩ | 5 % | 300 mW | SURFACE MOUNT | 3500 K | NTC THERMISTOR | 25 °C | YES | TEMPERATURE SENSING | e4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, BLISTER, 7 INCH | Silver/Palladium (Ag/Pd) | DUAL ENDED | WRAPAROUND | 1.3 mm | 3.2 mm | 1.6 mm | EPCOS AG | , | compliant | EAR99 | 8533.40.80.70 | NTC Thermistor |