Filter Your Search
1 - 10 of 40 results
|
C143C021F99B061
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (50) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B055
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (8) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B056
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (31) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B054
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (12) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B011
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (50) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B016
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (31) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B094
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (12) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B006
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (31) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B031
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (50) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown | ||
|
C143C021F99B032
Amphenol Corporation
|
Check for Price | Yes | Active | 21 | 3 | 15 mΩ | 1 A | FEMALE | CABLE | POLYBUTYLENE TEREPHTHALATE | GOLD (24) OVER NICKEL (79) | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | 1414VAC V | NO | 5 GΩ | NO | NO | e3 | NO | UL | 94V-0/94V-1 | -65 °C | 125 °C | RECEPTACLE | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GREY | 0.098 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.335 inch | 0.681 inch | 3.74 inch | AMPHENOL CORP | ROHS COMPLIANT | unknown |