Filter Your Search
1 - 10 of 12 results
|
B72207S0141K211
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | THROUGH HOLE MOUNT | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | TDK | ||||||||||||||||
|
B72205S0131K211
TDK Corporation
|
Check for Price | Yes | Active | 10 % | 100 mW | METAL OXIDE | VARISTOR | 130 V | 4.2 J | THROUGH HOLE MOUNT | NO | 170 V | e3 | 105 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | Tin (Sn) | RADIAL | WIRE | 8.5 mm | 7 mm | 3.6 mm | TDK CORP | compliant | TDK | Radial | ||||
|
B72207S0131K211
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | THROUGH HOLE MOUNT | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | TDK | ||||||||||||||||
|
B72207S0251K211
TDK Corporation
|
Check for Price | Yes | Active | 250 mW | VARISTOR | 250 V | 19 J | THROUGH HOLE MOUNT | NO | 320 V | e3 | 85 °C | -40 °C | 2 | DISK PACKAGE | TR, 14 INCH | TIN | RADIAL | WIRE | TDK CORP | compliant | TDK | RADIAL LEADED | |||||||||
|
B72207S0111K211
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | THROUGH HOLE MOUNT | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | TDK | ||||||||||||||||
|
B72205S0111K211
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | THROUGH HOLE MOUNT | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | TDK | ||||||||||||||||
|
B72205S0141K211
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | THROUGH HOLE MOUNT | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | TDK | ||||||||||||||||
|
B72207S0251K211V87
TDK Corporation
|
Check for Price | Yes | Active | 250 mW | METAL OXIDE | VARISTOR | 250 V | 19 J | THROUGH HOLE MOUNT | NO | 320 V | e3 | CQC, IEC, UL, VDE | 85 °C | -40 °C | 2 | TR, 14 INCH | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.2 mm | TDK CORP | compliant | TDK | Radial | RADIAL LEADED | ||||
|
B72205S0171K211
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | THROUGH HOLE MOUNT | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | TDK | ||||||||||||||||
|
B72205S0151K211
TDK Corporation
|
Check for Price | Yes | Active | VARISTOR | THROUGH HOLE MOUNT | NO | e3 | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | TDK CORP | compliant | TDK |