Filter Your Search
1 - 6 of 6 results
|
1KSMBJ100
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 144 V | 100 V | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 81 V | 1 | AVALANCHE | 110 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | DO-214AA | ROHS COMPLIANT, DO-214AA, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
P1KSMBJ100AJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 137 V | 1 µA | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1 kW | 85.5 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | SMB, 2 PIN | not_compliant | ||||||||
|
1KSMBJ100CA
Littelfuse Inc
|
Check for Price | Yes | Obsolete | SILICON | 90 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | 110 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SURFACE MOUNT PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
1KSMBJ100C
Littelfuse Inc
|
Check for Price | Yes | Obsolete | SILICON | 29.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 26.8 V | 1 | AVALANCHE | 36.3 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | LITTELFUSE INC | DO-214AA | SURFACE MOUNT PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
P1KSMBJ100CAJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 137 V | 1 µA | 6.5 W | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 105 V | 1 kW | 85.5 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61643-321; IEC-61000-4-2, 4-4 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | SMB, 2 PIN | not_compliant | |||||||||
|
1KSMBJ100A
Littelfuse Inc
|
Check for Price | Yes | Obsolete | 137 V | 100 V | SILICON | 95 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 85.5 V | 1 | AVALANCHE | 105 V | 1 kW | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 2 | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | LITTELFUSE INC | DO-214AA | ROHS COMPLIANT, DO-214AA, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 |