Filter Your Search
1 - 10 of 32 results
|
1M150ZH
Taiwan Semiconductor
|
Check for Price | Yes | Active | ZENER DIODE | PURE TIN | TAIWAN SEMICONDUCTOR CO LTD | unknown | ||||||||||||||||||||||||||||||||||||
|
1M150ZB0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 5 % | e3 | 150 °C | 260 | 10 | ISOLATED | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1M150ZB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 5 % | e3 | 150 °C | 260 | 10 | ISOLATED | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1M150ZA1
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 1 kΩ | 5 % | e3 | 150 °C | 260 | 10 | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||
|
1M150ZS5RL
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.4 mA | 5 µA | 3 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 kΩ | 5 % | Not Qualified | O-PALF-W2 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | |||||||||||
|
1M150ZS5
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 1.4 mA | 1 W | 180 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MOTOROLA INC | unknown | EAR99 | 8541.10.00.50 | O-PALF-W2 | ||||||||||||
|
1M150ZR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 5 % | e3 | 150 °C | 260 | 10 | ISOLATED | TIN | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||
|
1M150ZHR0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | ||||
|
1M150ZHR1G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-41, 2 PIN | |||
|
1M150ZHA0
Taiwan Semiconductor
|
Check for Price | Yes | Active | 1.7 mA | 5 µA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 1 kΩ | 6 kΩ | 114 V | 5 % | O-PALF-W2 | e3 | AEC-Q101 | DO-204AL | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.50 | DO-41, 2 PIN |