Filter Your Search
1 - 10 of 1,035 results
|
WF1M32C-100G2C
White Microelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 8 | 4MX8 | 5 V | 100 ns | FLASH MODULE | CONFIGURABLE AS 1M X 32 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | S-CQMA-G68 | Not Qualified | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | WHITE MICROELECTRONICS | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||
|
WF1M32B100G2TM5A
White Microelectronics
|
Check for Price | No | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 5 V | 100 ns | FLASH MODULE | CONFIGURABLE AS 2M X 16 OR 1M X 32 | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQMA-G68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | TIN LEAD | GULL WING | QUAD | WHITE MICROELECTRONICS | unknown | |||||||||||||||||||||||
|
WEDF1M32B-70HM5A
White Microelectronics
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 70 ns | FLASH MODULE | USER CONFIGURABLE AS 4M X 8 | 16 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CHIP-P66 | Not Qualified | 125 °C | -55 °C | 66 | CERAMIC, METAL-SEALED COFIRED | SQUARE | IN-LINE | NO | PIN/PEG | HEX | WHITE MICROELECTRONICS | unknown | CERAMIC, HIP-66 | |||||||||||||||||||||||
|
AS8F1M32QT-120/XT
Micross Components
|
Check for Price | Active | 33.5544 Mbit | 32 | 1MX32 | 5 V | 120 ns | FLASH MODULE | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | NOR TYPE | S-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | SQUARE | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 3.556 mm | 22.352 mm | 22.352 mm | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.51 | 0.140 INCH HEIGHT, CERAMIC, QFP-68 | QFP | 68 | |||||||||||||||||
|
AS8FLC1M32BQ-120/XT
Micross Components
|
Check for Price | Active | 33.5544 Mbit | 32 | 1MX32 | 3.3 V | 120 ns | FLASH | BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | MILITARY | NOR TYPE | R-CQFP-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QFP | RECTANGULAR | FLATPACK | YES | GULL WING | 1.27 mm | QUAD | 3.556 mm | MICROSS COMPONENTS | compliant | 3A001.A.2.C | 8542.32.00.51 | HERMETIC SEALED, CERAMIC, QFP-68 | QFP | 68 | |||||||||||||||||
|
ACT-F1M32B-100F14Q
Cobham Power Products
|
Check for Price | Transferred | 33.5544 Mbit | 32 | 1MX32 | 5 V | 100 ns | FLASH MODULE | USER SELECTABLE 5V OR 12V VPP; BOTTOM BOOT BLOCK | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 5.5 V | 4.5 V | CMOS | MILITARY | S-CQMA-G68 | Not Qualified | 125 °C | -55 °C | 68 | CERAMIC, METAL-SEALED COFIRED | SQUARE | MICROELECTRONIC ASSEMBLY | YES | GULL WING | QUAD | AEROFLEX PLAINVIEW | unknown | 3A001.A.2.C | 8542.32.00.51 | , | ||||||||||||||||||||||
|
WF1M32BP-120G2TM5A
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 16K,8K,96K,128K | 1MX32 | 5 V | 120 ns | FLASH MODULE | BOTTOM | NO | 1,2,1,7 | 1000000 | 1.0486 M | PARALLEL | 100 µA | 300 µA | HYBRID | MILITARY | NO | NOR TYPE | HARDWARE | S-XQFP-G68 | Not Qualified | e0 | 125 °C | -55 °C | 68 | CERAMIC | QFP | QFP68,.99SQ,50 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | QUAD | WHITE ELECTRONIC DESIGNS CORP | unknown | 3A001.A.2.C | 8542.32.00.51 | ||||||||||||||||
|
WB1M32B-120HC3A
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 4K,2K,8K,16K | 1MX32 | 3.3 V | 120 ns | FLASH MODULE | BOTTOM | YES | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | 20 µA | 140 µA | HYBRID | COMMERCIAL | NO | NOR TYPE | S-XPGA-P66 | Not Qualified | e0 | 70 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WHITE ELECTRONIC DESIGNS CORP | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
HMF1M32M8G-90
Hanbit Electronics Co Ltd
|
Check for Price | Contact Manufacturer | HANBIT ELECTROINCS CO LTD | unknown | EAR99 | 8542.32.00.51 | , | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
WB1M32B-120HI3
White Electronic Designs Corp
|
Check for Price | No | Obsolete | 33.5544 Mbit | 32 | 4K,2K,8K,16K | 1MX32 | 3.3 V | 120 ns | FLASH MODULE | BOTTOM | YES | 1,2,1,15 | 1000000 | 1.0486 M | PARALLEL | 20 µA | 140 µA | HYBRID | INDUSTRIAL | NO | NOR TYPE | S-XPGA-P66 | Not Qualified | e0 | 85 °C | -40 °C | 66 | CERAMIC | PGA | PGA66,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | WHITE ELECTRONIC DESIGNS CORP | unknown | EAR99 | 8542.32.00.51 |