Filter Your Search
1 - 3 of 3 results
|
1N19-B
Micro Commercial Components
|
Check for Price | No | Obsolete | 1 A | 600 mV | 500 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 25 A | 1 | 40 V | O-PALF-W2 | e0 | 125 °C | -55 °C | 240 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
1N19-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH RELIABILITY, LOW POWER LOSS | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e3 | DO-41 | 150 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | DO-41 | O-PALF-W2 | 2 | ||||||||
|
1N19-BP
Micro Commercial Components
|
Check for Price | Yes | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 40 V | 1 | SCHOTTKY | HIGH EFFIENCY, LOW POWER LOSS | GENERAL PURPOSE | 25 A | 1 | Not Qualified | O-PALF-W2 | e3 | 1 | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS | not_compliant | EAR99 | 8541.10.00.80 | PLASTIC, R-1, 2 PIN | 2 |