Filter Your Search
1 - 10 of 23 results
|
1N2987B
Microsemi Corporation
|
$24.3375 | No | No | Transferred | 100 mA | 10 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 Ω | 5 % | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4 | HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1 | unknown | EAR99 | 8541.10.00.50 | Microsemi Corporation | |||||
|
1N2987B
Microchip Technology Inc
|
$38.0995 | No | Active | 100 mA | 10 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 Ω | 5 % | Not Qualified | O-MUPM-D1 | e0 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, DO-4, 1 PIN | compliant | |||||||||||
|
JANTXV1N2987B
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 mA | 10 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 5 % | Not Qualified | O-MUPM-D1 | e0 | MIL-19500/124 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4 | HERMETIC SEALED, GLASS, DO-4, 1 PIN | 1 | unknown | EAR99 | 8541.10.00.50 | ||||||
|
1N2987BCOX.200
Microsemi Corporation
|
Check for Price | Transferred | 100 mA | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-MEDB-N2 | e3 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N2987BE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 100 mA | 10 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | PD-CASE | 6 Ω | 5 % | O-MUPM-D1 | DO-203AA | 175 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | PURE MATTE TIN OVER NICKEL | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4 | O-MUPM-D1 | 1 | compliant | EAR99 | 8541.10.00.50 | ||||||||
|
1N2987BCOX.160
Microsemi Corporation
|
Check for Price | Transferred | 100 mA | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-MEDB-N2 | e3 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N2987BCOX.120
Microsemi Corporation
|
Check for Price | Transferred | 100 mA | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | HIGH RELIABILITY | 5 % | Not Qualified | O-MEDB-N2 | e3 | 175 °C | -65 °C | 2 | METAL | ROUND | DISK BUTTON | MATTE TIN | NO LEAD | END | MICROSEMI CORP | O-MEDB-N2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||||
|
1N2987B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 100 mA | 10 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 Ω | 5 % | Not Qualified | O-MUPM-D1 | e0 | DO-4 | 175 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | TIN LEAD | SOLDER LUG | UPPER | CENTRAL SEMICONDUCTOR CORP | DO-4 | 1 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
1N2987B
Semitronics Corp
|
Check for Price | Obsolete | 100 mA | 10 W | 25 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 Ω | 5 % | Not Qualified | O-MUPM-D1 | 175 °C | CATHODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | SEMITRONICS CORP | DO-4 | DO-4, 1 PIN | 1 | unknown | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N2987BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | ZENER DIODE | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-01-30 |