Filter Your Search
1 - 10 of 46 results
|
S1N3017AE3
Microsemi Corporation
|
Check for Price | Transferred | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 10 % | O-MALF-W2 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||
|
1N3017ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 34 mA | 1 W | 7.5 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1N3017A
Semicon Components Inc
|
Check for Price | No | Obsolete | 34 mA | 1 W | 7.5 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 10 % | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMICON COMPONENTS INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
1N3017A
Freescale Semiconductor
|
Check for Price | No | Obsolete | 34 mA | 10 µA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 4 Ω | 700 Ω | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | METAL | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | MOTOROLA SEMICONDUCTOR PRODUCTS | O-MALF-W2 | unknown | |||||||
|
JANTXV1N3017ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 34 mA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | EAR99 | 8541.10.00.50 | DO-202AA | 2 | |||||||
|
1N3017AUR-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 34 mA | 1.5 W | 7.5 V | ZENER DIODE | SINGLE | YES | 1 | 4 Ω | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
MV1N3017AUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 34 mA | 1.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 | |||||||
|
1N3017A1
Microsemi Corporation
|
Check for Price | Transferred | 34 mA | 1 W | 7.5 V | ZENER DIODE | SINGLE | NO | 1 | 4 Ω | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
|
1N3017A
Compensated Devices Inc
|
Check for Price | Transferred | 34 mA | 5 µA | 1 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 700 Ω | 10 % | Not Qualified | O-LALF-W2 | e0 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | COMPENSATED DEVICES INC | HERMETIC SEALED, GLASS PACKAGE-1 | unknown | ||||||||||
|
MQ1N3017AUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 34 mA | 1.25 W | 7.5 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | EAR99 | 8541.10.00.50 | DO-213AB | 2 |