Filter Your Search
1 - 10 of 46 results
![]() |
MV1N3020AUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1.25 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N3020ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 25 mA | 1 W | 10 V | ZENER DIODE | SINGLE | NO | 1 | 7 Ω | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
![]() |
1N3020ATR
Microsemi Corporation
|
Check for Price | No | Obsolete | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 7 Ω | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 1 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
![]() |
1N3020A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 10 % | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | DO-13 | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||
![]() |
1N3020AUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 7 Ω | 10 % | Not Qualified | O-LELF-R2 | DO-213AB | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||
![]() |
MX1N3020AUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 25 mA | 1.25 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
![]() |
MV1N3020AUR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 25 mA | 1.25 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | O-LELF-R2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
![]() |
1N3020AUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 25 mA | 1.25 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 7 Ω | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||||
|
1N3020A1
Microsemi Corporation
|
Check for Price | Transferred | 25 mA | 1 W | 10 V | ZENER DIODE | SINGLE | NO | 1 | 7 Ω | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||
![]() |
1N3020AUR-1
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 25 mA | 1 W | 10 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 10 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 1 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | DO-213AB | HERMETIC SEALED, GLASS, LL41, MELF-2 | 2 | unknown | EAR99 | 8541.10.00.50 |