Filter Your Search
1 - 10 of 245 results
|
1N3047BUR-1
Microchip Technology Inc
|
$16.6195 | No | Active | 1.9 mA | 1.25 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | compliant | |||||||||
|
MSP1N3047DUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.25 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
1N3047E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.9 mA | 1 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 20 % | Not Qualified | O-MALF-W2 | e3 | DO-202AA | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||||
|
JANTXV1N3047DUR-1
Defense Logistics Agency
|
Check for Price | Active | 1.9 mA | 1 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 1 % | Qualified | O-LELF-R2 | MIL-19500 | DO-213AB | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | DEFENSE LOGISTICS AGENCY | DO-213AB, 2 PIN | unknown | |||||||||||||
|
MQ1N3047CUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.25 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
MX1N3047AUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.9 mA | 1.25 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 10 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
JANTX1N3047D
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.9 mA | 1 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 % | Not Qualified | O-MALF-W2 | e0 | MIL-19500/115 | DO-202AA | 1 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||
|
1N3047ATRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.9 mA | 1 W | 130 V | ZENER DIODE | SINGLE | NO | 1 | 700 Ω | 10 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||
|
MX1N3047DUR-1TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.9 mA | 1.25 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 1 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||
|
JAN1N3047CUR-1
Microsemi Corporation
|
Check for Price | No | Transferred | 1.9 mA | 1 W | 130 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED | 700 Ω | 2 % | Not Qualified | O-LELF-R2 | e0 | MIL-19500 | DO-213AB | 175 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WRAP AROUND | END | MICROSEMI CORP | DO-213AB, 2 PIN | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 |