Filter Your Search
1 - 10 of 222 results
|
1N3048BUR-1
Microchip Technology Inc
|
$16.6195 | No | Active | 1.7 mA | 1.25 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, LEADLESS, GLASS, MELF-2 | compliant | |||||||||||
|
MX1N3048CUR-1
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 1.25 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 2 % | Not Qualified | O-LELF-R2 | e0 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||||
|
1N3048UR-1TRE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.7 mA | 1.5 W | 150 V | ZENER DIODE | SINGLE | YES | 1 | 1 kΩ | 20 % | 175 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||
|
1N3048BTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 kΩ | 5 % | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 1 | 175 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | ||||||
|
JANTXV1N3048TR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 20 % | Not Qualified | O-MALF-W2 | e0 | DO-13 | 175 °C | -65 °C | ISOLATED | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | O-MALF-W2 | unknown | DO-202AA | 2 | EAR99 | 8541.10.00.50 | |||||||
|
MQ1N3048BUR-1E3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.7 mA | 1.25 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||||
|
JANTX1N3048D-1
Microsemi Corporation
|
Check for Price | Transferred | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | METALLURGICALLY BONDED | 1 kΩ | 1 % | Not Qualified | O-XALF-W2 | MIL-19500 | DO-41 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | MICROSEMI CORP | O-XALF-W2 | compliant | DO-41 | 2 | EAR99 | 8541.10.00.50 | |||||||||
|
MSP1N3048BUR-1E3
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 1.7 mA | 1.25 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | ZENER | METALLURGICALLY BONDED, HIGH RELIABILITY | 5 % | Not Qualified | O-LELF-R2 | e3 | DO-213AB | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | MATTE TIN | WRAP AROUND | END | MICROSEMI CORP | O-LELF-R2 | unknown | DO-213AB | 2 | EAR99 | 8541.10.00.50 | |||||||
|
1N3048DTR
Microsemi Corporation
|
Check for Price | No | Obsolete | 1.7 mA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 1 kΩ | 1 % | Not Qualified | O-MALF-W2 | e0 | DO-202AA | 1 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | HERMETIC SEALED, METAL GLASS, DO-13, 2 PIN | unknown | DO-13 | 2 | EAR99 | 8541.10.00.50 | |||||
|
JANTXV1N3048B
Motorola Mobility LLC
|
Check for Price | Obsolete | 1.7 mA | 500 nA | 1 W | 150 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | 6 kΩ | 5 % | Not Qualified | O-MALF-W2 | DO-13 | 175 °C | -65 °C | CATHODE | 2 | METAL | ROUND | LONG FORM | WIRE | AXIAL | MOTOROLA INC | O-MALF-W2 | unknown | EAR99 | 8541.10.00.50 |