Filter Your Search
1 - 10 of 144 results
|
1N3600
Microchip Technology Inc
|
$1.4000 | No | Active | 200 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | 4 A | 1 | Not Qualified | O-LALF-W2 | e0 | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS PACKAGE-2 | compliant | Microchip | |||||||||
|
JAN1N3600
Microchip Technology Inc
|
$3.9579 | No | Active | 200 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 4 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/231H | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-7, 2 PIN | compliant | ||||||||
|
JANTX1N3600
Microchip Technology Inc
|
$4.7178 | No | Active | 200 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 4 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/231H | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-7, 2 PIN | compliant | Microchip | |||||||
|
1N3600UR
Microchip Technology Inc
|
$5.4534 | No | Active | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | METALLURGICALLY BONDED | 1 | Not Qualified | O-LELF-R2 | e0 | DO-213AA | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | MICROCHIP TECHNOLOGY INC | HERMETIC SEALED, GLASS, LL34, MELF-2 | compliant | |||||||||||||||
|
JANTXV1N3600
Microchip Technology Inc
|
$8.3451 | No | Active | 200 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 4 A | 1 | Qualified | O-XALF-W2 | e0 | MIL-19500/231H | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | SIMILAR TO DO-7, 2 PIN | compliant | Microchip | ||||||||
|
1N3600UR
Cobham PLC
|
Check for Price | Transferred | 300 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LELF-R2 | e0 | DO-213AA | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WRAP AROUND | END | COBHAM PLC | HERMETIC SEALED, GLASS, LL34, MELF-2 | unknown | EAR99 | 8541.10.00.70 | ||||||||||||||||
|
JANTX1N3600
Semtech Corporation
|
Check for Price | Obsolete | 200 mA | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | SEMTECH CORP | SIMILAR TO DO-7, 2 PIN | unknown | EAR99 | 8541.10.00.70 | DO-7 | 2 | |||||||||||||||||
|
JAN1N3600
Microsemi Corporation
|
Check for Price | No | No | Transferred | 200 mA | 1 V | 4 ns | 100 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | METALLURGICALLY BONDED | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-XALF-W2 | e0 | MIL-19500/231H | DO-7 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | MICROSEMI CORP | SIMILAR TO DO-7, 2 PIN | not_compliant | EAR99 | 8541.10.00.70 | DO-7 | 2 | |||
|
1N3600T26R
Texas Instruments
|
Check for Price | Obsolete | 1 V | 4 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-LALF-W2 | unknown | EAR99 | |||||||||||||||||||
|
1N3600
International Semiconductor Inc
|
Check for Price | Obsolete | 200 mA | 620 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 4 A | 1 | Not Qualified | O-LALF-W2 | DO-35 | 150 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | INTERNATIONAL SEMICONDUCTOR INC | unknown | EAR99 | 8541.10.00.70 |