Filter Your Search
1 - 1 of 1 results
|
1N3889RE3
Microsemi Corporation
|
Check for Price | Yes | Transferred | 12 A | 1.4 V | 200 ns | 25 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 175 A | 1 | O-MUPM-D1 | e3 | DO-203AA | 150 °C | -65 °C | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | Matte Tin (Sn) - with Nickel (Ni) barrier | SOLDER LUG | UPPER | MICROSEMI CORP | DO-4, 1 PIN | compliant | EAR99 | 8541.10.00.80 |