Parametric results for: 1N4001-G under Rectifier Diodes

Filter Your Search

1 - 10 of 211 results

|
-
-
-
-
Manufacturer Part Number: 1n4001g
Select parts from the table below to compare.
Compare
Compare
1N4001GP-AQ
Diotec Semiconductor AG
$0.0277 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 30 A 1 50 V O-PALF-W2 e3 AEC-Q101 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 2018-09-18 Diotec
1N4001G
Yangzhou Yangjie Electronics Co Ltd
$0.0460 Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 50 V 1 HIGH RELIABILITY, LOW POWER LOSS 30 A 1 O-PALF-W2 DO-204AL 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80 DO-41, 2 PIN
1N4001GP-E3/54
Vishay Intertechnologies
$0.0470 Yes Not Recommended 1 A 1.1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 50 V 1 FREE WHEELING DIODE, HIGH RELIABILITY GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-204AL 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
1N4001G
onsemi
$0.0756 Yes Active 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 30 A 1 50 V Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.80 onsemi CASE 59-10, 2 PIN Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 59-10
1N4001G-T
Diodes Incorporated
$0.0921 No Yes Active 1 A 1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 50 V 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.80 Diodes Incorporated O-PALF-W2 DO-41 2
1N4001GM02
Rectron Semiconductor
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE NO 50 V 1 1 Not Qualified O-PALF-W2 DO-41 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL RECTRON LTD unknown EAR99 8541.10.00.80 O-PALF-W2
1N4001G
Galaxy Microelectronics
Check for Price Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 50 V 1 40 A 1 175 °C 260 CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown EAR99
1N4001GP
Taiwan Semiconductor
Check for Price Yes Obsolete 1 A 1.1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 GENERAL PURPOSE 30 A 1 50 V O-PALF-W2 DO-41 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
1N4001GP
Littelfuse Inc
Check for Price No Obsolete 1 A 1.1 V RECTIFIER DIODE SINGLE NO 50 V 1 30 A 1 e0 175 °C Tin/Lead (Sn/Pb) SEMITRON unknown EAR99
1N4001G-K
Taiwan Semiconductor
Check for Price Yes Active 1 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 50 V 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 30 A 1 50 V O-PALF-W2 e3 IEC-61249-2-21 DO-204AL 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80