Filter Your Search
1 - 10 of 71 results
|
1N4005GP-AQ
Diotec Semiconductor AG
|
$0.0268 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | O-PALF-W2 | e3 | AEC-Q101 | DO-204AC | 175 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.80 | 2018-09-18 | Diotec | ||||||||
|
1N4005GPPPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 1 A | 1.1 V | 2 µs | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | O-XALF-W2 | e3 | DO-41 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 2018-01-30 | |||||||||||||
|
1N4005GP
Lite-On Semiconductor Corporation
|
Check for Price | Transferred | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | 175 °C | LITE-ON SEMICONDUCTOR CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||
|
1N4005GP
Central Semiconductor Corp
|
Check for Price | Obsolete | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | 1 | Not Qualified | O-XALF-W2 | DO-41 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | DO-41 | DO-41, 2 PIN | 2 | |||||||||||||||||||
|
1N4005GP
Littelfuse Inc
|
Check for Price | No | Obsolete | 1 A | 1.1 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | 30 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | SEMITRON | unknown | EAR99 | |||||||||||||||||||||||||||||
|
1N4005GPL-TP
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | 2016-05-09 | ||||||||||||
|
1N4005GP-M3/54
Vishay Intertechnologies
|
Check for Price | Obsolete | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, HIGH RELIABILITY | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.80 | DO-41, 2 PIN | |||||||||||||||||
|
1N4005GPL-BP-HF
Micro Commercial Components
|
Check for Price | Yes | Active | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | O-PALF-W2 | e3 | DO-41 | 1 | 150 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | not_compliant | EAR99 | 8541.10.00.80 | 2016-05-09 | ||||||||||||||
|
1N4005GP/68
Vishay Semiconductors
|
Check for Price | No | Obsolete | 1 A | 2 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | GENERAL PURPOSE | 1 | Not Qualified | O-PALF-W2 | e0 | DO-204AL | 175 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | DO-41 | PLASTIC, DO-41, 2 PIN | 2 | ||||||||||||
|
1N4005GP-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | O-PALF-W2 | DO-41 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 |