Parametric results for: 1N4007G (9334-982-50133) under Rectifier Diodes

Filter Your Search

1 - 10 of 222 results

|
-
-
-
Manufacturer Part Number: 1n4007g
Select parts from the table below to compare.
Compare
Compare
1N4007GP-AQ
Diotec Semiconductor AG
$0.0260 Yes Active 1 A 1.1 V 1.5 µs 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 GENERAL PURPOSE 30 A 1 1 kV O-PALF-W2 e3 AEC-Q101 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 2018-09-18 Diotec
1N4007GP
Diotec Semiconductor AG
$0.0329 Yes Active 1 A 1.5 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 1 O-PALF-W2 e3 DO-204AC 175 °C -50 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG compliant EAR99 8541.10.00.80 Diotec DO-41, 2 PIN
1N4007-G
Comchip Technology Corporation Ltd
$0.0467 Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 O-PALF-W2 DO-41 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL COMCHIP TECHNOLOGY CO LTD not_compliant EAR99 8541.10.00.80 Comchip Technology ROHS COMPLIANT, PLASTIC PACKAGE-2 DO-41 2
1N4007G
Yangzhou Yangjie Electronics Co Ltd
$0.0530 Yes Active 1 A 1.1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, LOW POWER LOSS 30 A 1 O-PALF-W2 e3 DO-204AL 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL YANGZHOU YANGJIE ELECTRONICS CO LTD compliant EAR99 8541.10.00.80 DO-41, 2 PIN
1N4007G
onsemi
$0.0792 Yes Active 1 A 1.1 V 10 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 1 kV Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL ONSEMI not_compliant EAR99 8541.10.00.80 onsemi CASE 59-10, 2 PIN Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia 2 59-10
1N4007G-T
Diodes Incorporated
$0.0985 No Yes Not Recommended 1 A 1 V 2 µs SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 175 °C -65 °C 260 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL DIODES INC not_compliant EAR99 8541.10.00.80 ROHS COMPLIANT, PLASTIC PACKAGE-2 DO-41 2
1N4007G-K
Taiwan Semiconductor
$0.1033 Yes Active 1 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, LOW POWER LOSS EFFICIENCY 30 A 1 O-PALF-W2 e3 DO-204AL 1 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant Taiwan Semiconductor DO-41, 2 PIN
1N4007GP-TP
Micro Commercial Components
$0.1109 Yes Yes Active 1 A 1.1 V 2 µs 5 µA SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 METALLURGICALLY BONDED 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80 O-PALF-W2 DO-41 2
A1N4007G-G
Comchip Technology Corporation Ltd
$0.1128 Yes Yes Active 1 A SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 30 A 1 O-PALF-W2 AEC-Q101 DO-41 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.80 Comchip Technology
1N4007G
Taiwan Semiconductor
$0.1511 Yes Active 1 A 1 V SILICON RECTIFIER DIODE SINGLE NO 1 kV 1 HIGH RELIABILITY, LOW POWER LOSS 30 A 1 Not Qualified O-PALF-W2 e3 DO-41 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD not_compliant EAR99 8541.10.00.80 Taiwan Semiconductor