Filter Your Search
1 - 2 of 2 results
|
1N4007G-HF
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | DO-41 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | 8541.10.00.80 | 2019-04-04 | ||||||||||
|
1N4007G_HF
Diodes Incorporated
|
Check for Price | Yes | Active | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | GENERAL PURPOSE | 30 A | 1 | 1 kV | O-PALF-W2 | e3 | DO-41 | 150 °C | -55 °C | 260 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | BRIGHT TIN | WIRE | AXIAL | DIODES INC | not_compliant | Diodes Incorporated |