Filter Your Search
1 - 10 of 1,414 results
|
1N4148,133
NXP Semiconductors
|
$0.0051 | Yes | Obsolete | 200 mA | 1 V | 4 ns | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 2 A | 1 | Not Qualified | O-LALF-W2 | e3 | DO-35 | 1 | 200 °C | 260 | 30 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN | WIRE | AXIAL | NXP SEMICONDUCTORS | AXIAL | ROHS COMPLIANT, HERMETIC SEALED, GLASS, ALF2, SC-40, 2 PIN | 2 | SOD27 | compliant | EAR99 | 8541.10.00.70 | NXP | ||||||||||
|
1N4148WGW
Diotec Semiconductor AG
|
$0.0115 | Yes | Active | 150 mA | 1.25 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G2 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123, 2 PIN | compliant | Diotec | |||||||||||||||
|
1N4148WSGW
Diotec Semiconductor AG
|
$0.0117 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-G2 | 125 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-323, 2 PIN | compliant | Diotec | ||||||||||||||||||
|
1N4148W
Diotec Semiconductor AG
|
$0.0137 | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | |||||||||||||||
|
1N4148W
Yangzhou Yangjie Electronics Co Ltd
|
$0.0140 | Yes | Active | 150 mA | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-G2 | e3 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||||||||||
|
1N4148WS
Diotec Semiconductor AG
|
$0.0143 | Yes | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 350 mA | 1 | 75 V | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | GULL WING | DUAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | compliant | EAR99 | 8541.10.00.70 | Diotec | ||||||||||
|
1N4148W-7-F
Diodes Incorporated
|
$0.0149 | Yes | Yes | Active | 150 mA | 715 mV | 4 ns | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | HIGH RELIABILITY | 1 A | 1 | Not Qualified | R-PDSO-G2 | e3 | 1 | 150 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | DIODES INC | 2 | compliant | EAR99 | 8541.10.00.70 | |||||||||||||
|
1N4148W-AQ
Diotec Semiconductor AG
|
$0.0165 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 400 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 4 A | 1 | 75 V | R-PDSO-F2 | AEC-Q101 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | SOD-123F, 2 PIN | compliant | ||||||||||||||||
|
1N4148WS-AQ
Diotec Semiconductor AG
|
$0.0174 | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 350 mA | 1 | 75 V | R-PDSO-F2 | e3 | AEC-Q101 | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.70 | Diotec | 2018-10-08 | ||||||||||
|
1N4148WS
Continental Device India Ltd
|
$0.0175 | Yes | Active | 150 mA | 4 ns | 200 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 1 | R-PDSO-F2 | TS 16949 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | CONTINENTAL DEVICE INDIA LTD | compliant | EAR99 | 8541.10.00.70 |