Filter Your Search
1 - 2 of 2 results
|
1N4148-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 200 mA | 1.2 V | 5 ns | 500 nA | 500 mW | SILICON | 100 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | GENERAL PURPOSE | 2 A | 1 | 75 V | O-LALF-W2 | DO-35 | 200 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | O-LALF-W2 | unknown | EAR99 | ||||||
|
1N4148PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 150 mA | 1 V | 4 ns | 25 nA | 500 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | GENERAL PURPOSE | 2 A | 1 | 20 V | O-PALF-W2 | e3 | DO-35 | 1 | 200 °C | -65 °C | 260 | 30 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 |