Filter Your Search
1 - 10 of 15 results
|
1N4148(SOD-123)
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
1N4148(SOD-323)
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
1N4148SMS
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 200 mA | 1.2 V | 5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH EFFICIENCY | HYPER FAST RECOVERY | 2 A | 1 | 75 V | O-LELF-R2 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4148SMTXV
Solid State Devices Inc (SSDI)
|
Check for Price | Active | 200 mA | 1.2 V | 5 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH EFFICIENCY | HYPER FAST RECOVERY | 2 A | 1 | 75 V | O-LELF-R2 | MIL-19500 | 200 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WRAP AROUND | END | SOLID STATE DEVICES INC | compliant | EAR99 | 8541.10.00.70 | ||||||||||
|
1N4148S
Diodes Incorporated
|
Check for Price | Obsolete | 1 V | 4 ns | 5 µA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | Not Qualified | O-XALF-W2 | 200 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIODES INC | unknown | EAR99 | O-XALF-W2 | |||||||||||||||
|
1N4148S
SynSemi Inc
|
Check for Price | Yes | Contact Manufacturer | 150 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | 1 | 175 °C | SYNSEMI INC | unknown | EAR99 | ||||||||||||||||||||||||||
|
1N4148(SOT-223)
Unisonic Technologies Co Ltd
|
Check for Price | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | 175 °C | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||
|
1N4148S
TDK Micronas GmbH
|
Check for Price | Obsolete | 150 mA | 1 V | 4 ns | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 | Not Qualified | O-LALF-W2 | 200 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ITT SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.70 | O-LALF-W2 | |||||||||||||||
|
1N4148(SOT-323)
Unisonic Technologies Co Ltd
|
Check for Price | No | Active | 200 mA | 1 V | 4 ns | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | |||||||||||||||||||||||
|
1N4148S
Tak Cheong Electronics (Holdings) Co Ltd
|
Check for Price | Yes | Active | 150 mA | 1 V | 4 ns | 5 µA | 400 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | NO | 75 V | 1 | FAST RECOVERY | 2 A | 1 | 75 V | O-PALF-W2 | e3 | DO-35 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN | WIRE | AXIAL | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | compliant | EAR99 | 8541.10.00.70 |