Filter Your Search
1 - 3 of 3 results
|
1N4148WS_R2_10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 715 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 4 A | 1 | e3 | 150 °C | TIN | PANJIT INTERNATIONAL INC | compliant | ||||||||||||||||
|
1N4148WS_R2_00001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 715 mV | 4 ns | 250 mW | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | 4 A | 1 | R-PDSO-F2 | e3 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | PAN JIT INTERNATIONAL INC | compliant | PACKAGE-2 | EAR99 | 8541.10.00.70 | PANJIT | ||
|
1N4148WS-R2-10001
PanJit Semiconductor
|
Check for Price | Yes | Active | 200 mA | 715 mV | 4 ns | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | 4 A | 1 | e3 | 150 °C | TIN | PAN JIT INTERNATIONAL INC | compliant | EAR99 |