Filter Your Search
1 - 2 of 2 results
|
1N4148WT-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 150 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 2 A | 1 | 75 V | R-PDSO-F2 | 150 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | SOD-523, 2 PIN | compliant | EAR99 | 8541.10.00.70 | 2019-12-13 | Comchip Technology | ||||
|
A1N4148WT-HF
Comchip Technology Corporation Ltd
|
Check for Price | Yes | Active | 125 mA | 1.25 V | 4 ns | 1 µA | 150 mW | SILICON | 75 V | RECTIFIER DIODE | SINGLE | YES | 75 V | 1 | FAST RECOVERY | 1 A | 1 | 75 V | R-PDSO-F2 | AEC-Q101 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.70 | 2020-02-12 | Comchip Technology |