Filter Your Search
1 - 9 of 9 results
|
1N4166BBK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1N4166BPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 1.2 V | 17 mA | 5 µA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 700 Ω | 11.4 V | 13.5 mV/°C | 5 % | O-PALF-W2 | e3 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN OVER NICKEL | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.50 | 2018-07-13 | |||||||
|
1N4166BTR-RPCU
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | DO-41 | 2 | |||||||||||||||
|
1N4166BTR
Central Semiconductor Corp
|
Check for Price | No | No | Active | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-PALF-W2 | e0 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1N4166B
Central Semiconductor Corp
|
Check for Price | No | No | Active | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | GENERAL PURPOSE | 14 Ω | 5 % | Not Qualified | O-PALF-W2 | e0 | DO-41 | 200 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
1N4166B
American Power Devices Inc
|
Check for Price | Obsolete | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | SINGLE | NO | 1 | ZENER | 14 Ω | 5 % | 200 °C | AMERICAN POWER DEVICES INC | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||
|
1N4166BTRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Active | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | Not Qualified | O-PALF-W2 | e3 | DO-41 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||
|
1N4166B
New Jersey Semiconductor Products Inc
|
Check for Price | Contact Manufacturer | 17 mA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | ZENER | 5 % | 200 °C | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | |||||||||||||||||||||||||||||||||
|
1N4166BTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 1.2 V | 17 mA | 5 µA | 1 W | 15 V | SILICON | ZENER DIODE | UNIDIRECTIONAL | SINGLE | NO | 1 | ZENER | HIGH RELIABILITY | 14 Ω | 700 Ω | 11.4 V | 13.5 mV/°C | 5 % | O-PALF-W2 | e0 | DO-41 | 200 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.50 | 2018-07-13 |