Filter Your Search
1 - 3 of 3 results
|
1N459.TR
Texas Instruments
|
Check for Price | No | Transferred | 200 mA | 1 V | 25 nA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | NATIONAL SEMICONDUCTOR CORP | O-PALF-W2 | unknown | EAR99 | 8541.10.00.70 | |||||||
|
1N459TR
onsemi
|
Check for Price | Yes | Active | 200 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | compliant | EAR99 | 8541.10.00.70 | 017AG | onsemi | ||||||||
|
1N459TR
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 200 mA | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | GENERAL PURPOSE | 4 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.70 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | DO-35 | 2 |